Power Integrations, AC-DC Converter 24-Pin, InSOP-24D INN3947CQ-TL

RS Stock No.: 242-0281Brand: Power IntegrationsManufacturers Part No.: INN3947CQ-TL
brand-logo
View all in AC-DC Converters

Technical documents

Specifications

Mounting Type

Surface Mount

Pin Count

24

Dimensions

10.8 x 9.4 x 1.6

Package Type

InSOP-24D

Current Limit

1712mA

P.O.A.

Power Integrations, AC-DC Converter 24-Pin, InSOP-24D INN3947CQ-TL
Select packaging type

P.O.A.

Power Integrations, AC-DC Converter 24-Pin, InSOP-24D INN3947CQ-TL

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Pin Count

24

Dimensions

10.8 x 9.4 x 1.6

Package Type

InSOP-24D

Current Limit

1712mA