Power Integrations, High Voltage Switcher 24-Pin, InSOP-24D INN4073C-H186-TL

RS Stock No.: 228-6334Brand: Power IntegrationsManufacturers Part No.: INN4073C-H186-TL
brand-logo
View all in AC-DC Converters

Technical documents

Specifications

Mounting Type

Surface Mount

Pin Count

24

Maximum Output Current

6.5A

Dimensions

10.80 x 1.32 x 9.40mm

Package Type

InSOP-24D

Current Limit

1.7A

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Power Integrations, High Voltage Switcher 24-Pin, InSOP-24D INN4073C-H186-TL

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Power Integrations, High Voltage Switcher 24-Pin, InSOP-24D INN4073C-H186-TL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Pin Count

24

Maximum Output Current

6.5A

Dimensions

10.80 x 1.32 x 9.40mm

Package Type

InSOP-24D

Current Limit

1.7A