Power Integrations, LNK302PN Step-Down Switching Regulator, 1-Channel 80mA 7-Pin, DIPB

RS Stock No.: 146-5618Brand: Power IntegrationsManufacturers Part No.: LNK302PN
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

80mA

Maximum Output Voltage

700 V

Regulator Function

Boost, Buck, Flyback

Minimum Output Voltage

-0.3 V

Minimum Input Voltage

85 V ac

Maximum Input Voltage

265 V ac

Output Type

Fixed

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

7

Maximum Switching Frequency

70 kHz

Package Type

DIPB

Maximum Operating Temperature

+150 °C

Length

9.83mm

Width

3.68mm

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

Height

3.68mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Power Integrations, LNK302PN Step-Down Switching Regulator, 1-Channel 80mA 7-Pin, DIPB

P.O.A.

Power Integrations, LNK302PN Step-Down Switching Regulator, 1-Channel 80mA 7-Pin, DIPB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Maximum Output Current

80mA

Maximum Output Voltage

700 V

Regulator Function

Boost, Buck, Flyback

Minimum Output Voltage

-0.3 V

Minimum Input Voltage

85 V ac

Maximum Input Voltage

265 V ac

Output Type

Fixed

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

7

Maximum Switching Frequency

70 kHz

Package Type

DIPB

Maximum Operating Temperature

+150 °C

Length

9.83mm

Width

3.68mm

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

Height

3.68mm

Country of Origin

China

You may be interested in