Power Integrations LNK364PN, Off Line Power Switch IC 8-Pin, DIPB

RS Stock No.: 146-5630Brand: Power IntegrationsManufacturers Part No.: LNK364PN
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Power Switch Type

Off Line

Switch On Resistance

45Ω

Maximum Operating Current

750mA

Number of Outputs

1

Power Rating

6W

Protection Features

Short Circuit

Mounting Type

Through Hole

Package Type

DIPB

Pin Count

8

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

Height

3.68mm

Maximum Operating Temperature

+150 °C

Series

LNK364

Country of Origin

Thailand

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Power Integrations LNK364PN, Off Line Power Switch IC 8-Pin, DIPB

P.O.A.

Power Integrations LNK364PN, Off Line Power Switch IC 8-Pin, DIPB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Power Switch Type

Off Line

Switch On Resistance

45Ω

Maximum Operating Current

750mA

Number of Outputs

1

Power Rating

6W

Protection Features

Short Circuit

Mounting Type

Through Hole

Package Type

DIPB

Pin Count

8

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

Height

3.68mm

Maximum Operating Temperature

+150 °C

Series

LNK364

Country of Origin

Thailand

You may be interested in