Power Integrations, AC-DC Converter 8-Pin, SMD-C LNK3696G-TL

RS Stock No.: 187-5398Brand: Power IntegrationsManufacturers Part No.: LNK3696G-TL
brand-logo
View all in AC-DC Converters

Technical documents

Specifications

Maximum Input Voltage

265 V ac

Mounting Type

Surface Mount

Pin Count

8

Dimensions

9.83 x 6.6 x 3.68mm

Package Type

SMD-C

Input Voltage Range

85 → 265 V ac

Current Limit

451.5 (Reduced) mA, 575 (Standard) mA

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

9.83mm

Width

6.6mm

Height

3.68mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Typical Operating Supply Voltage

230 V ac

P.O.A.

Power Integrations, AC-DC Converter 8-Pin, SMD-C LNK3696G-TL

P.O.A.

Power Integrations, AC-DC Converter 8-Pin, SMD-C LNK3696G-TL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Input Voltage

265 V ac

Mounting Type

Surface Mount

Pin Count

8

Dimensions

9.83 x 6.6 x 3.68mm

Package Type

SMD-C

Input Voltage Range

85 → 265 V ac

Current Limit

451.5 (Reduced) mA, 575 (Standard) mA

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

9.83mm

Width

6.6mm

Height

3.68mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Typical Operating Supply Voltage

230 V ac