Power Integrations LYT4326E LED Driver IC, 160 → 308 V ac 6.88A 6-Pin eSIP-7C

RS Stock No.: 146-2573Brand: Power IntegrationsManufacturers Part No.: LYT4326E
brand-logo
View all in LED Driver ICs

Technical documents

Specifications

Output Current

6.88A

Input Voltage

160 → 308 V ac

AC or DC Input Voltage

DC

Dimming Operation

Triac

Maximum Output Power

35W

Application

High Line LED Lighting

Package Type

eSIP-7C

Number of Pins

6

Minimum Output Voltage

36V

Current Rating

(Non-Switching) 1.2 mA, (Switching) 4mA

Series

LYT4x26

Country of Origin

China

Product details

LYTSwitch-4 series High Power LED Driver AC-DC Converters

The Power Integrations LYTSwitch-4 family of off-line AC-DC single-stage converters are designed for high-power LED driver applications. They integrate control and drive circuits and power factor correction in a single package and are available in both dimming and non-dimming versions.

• High line voltage operation: 160-308 Vac
• Better than ±5% constant current regulation
• Up to 92% efficiency in typical applications
• High power factor >0.9
• Easily meets EN61000-3-2
• Less than 10% THD in optimized designs
• 132 kHz switching frequency permits use of small low-cost magnetics
• No primary side aluminium electrolytic bulk capacitors required
LTY432x types only:
• TRIAC dimmable to less than 5% of full output
• Fast start-up: <250 ms at full brightness, <1s at 10% brightness

AC-DC Converters, Power Integrations

P.O.A.

Power Integrations LYT4326E LED Driver IC, 160 → 308 V ac 6.88A 6-Pin eSIP-7C

P.O.A.

Power Integrations LYT4326E LED Driver IC, 160 → 308 V ac 6.88A 6-Pin eSIP-7C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Current

6.88A

Input Voltage

160 → 308 V ac

AC or DC Input Voltage

DC

Dimming Operation

Triac

Maximum Output Power

35W

Application

High Line LED Lighting

Package Type

eSIP-7C

Number of Pins

6

Minimum Output Voltage

36V

Current Rating

(Non-Switching) 1.2 mA, (Switching) 4mA

Series

LYT4x26

Country of Origin

China

Product details

LYTSwitch-4 series High Power LED Driver AC-DC Converters

The Power Integrations LYTSwitch-4 family of off-line AC-DC single-stage converters are designed for high-power LED driver applications. They integrate control and drive circuits and power factor correction in a single package and are available in both dimming and non-dimming versions.

• High line voltage operation: 160-308 Vac
• Better than ±5% constant current regulation
• Up to 92% efficiency in typical applications
• High power factor >0.9
• Easily meets EN61000-3-2
• Less than 10% THD in optimized designs
• 132 kHz switching frequency permits use of small low-cost magnetics
• No primary side aluminium electrolytic bulk capacitors required
LTY432x types only:
• TRIAC dimmable to less than 5% of full output
• Fast start-up: <250 ms at full brightness, <1s at 10% brightness

AC-DC Converters, Power Integrations