Power Integrations PFS7724L, PFC Controller, 60 kHz, 12 V 16-Pin, L Bend, Plastic eSIP

RS Stock No.: 222-6925Brand: Power IntegrationsManufacturers Part No.: PFS7724L
brand-logo
View all in Power Factor Correction

Technical documents

Specifications

Maximum Switching Frequency

60 kHz

Package Type

L Bend, Plastic eSIP

Pin Count

16

Maximum Operating Supply Voltage

12 V

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Power Integrations PFS7724L, PFC Controller, 60 kHz, 12 V 16-Pin, L Bend, Plastic eSIP
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Power Integrations PFS7724L, PFC Controller, 60 kHz, 12 V 16-Pin, L Bend, Plastic eSIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Switching Frequency

60 kHz

Package Type

L Bend, Plastic eSIP

Pin Count

16

Maximum Operating Supply Voltage

12 V