Power Integrations TNY276PN, Off Line Power Switch IC 8-Pin, DIPC

RS Stock No.: 146-5643Brand: Power IntegrationsManufacturers Part No.: TNY276PN
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Power Switch Type

Off Line

Switch On Resistance

24Ω

Number of Outputs

1

Maximum Operating Current

1350mA

Power Rating

15W

Protection Features

Over-Temperature

Mounting Type

Through Hole

Package Type

DIPC

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

Series

TNY276

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Power Integrations TNY276PN, Off Line Power Switch IC 8-Pin, DIPC

P.O.A.

Power Integrations TNY276PN, Off Line Power Switch IC 8-Pin, DIPC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Power Switch Type

Off Line

Switch On Resistance

24Ω

Number of Outputs

1

Maximum Operating Current

1350mA

Power Rating

15W

Protection Features

Over-Temperature

Mounting Type

Through Hole

Package Type

DIPC

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

Series

TNY276

You may be interested in