Power Integrations TNY280PN, Off Line Switcher Power Switch IC 7-Pin, PDIP

RS Stock No.: 533-698Brand: Power IntegrationsManufacturers Part No.: TNY280PN
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Power Switch Type

Off Line Switcher

Number of Outputs

1

Power Rating

36.5W

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

7

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

Product details

TinySwitch-III, Power Integrations

The TinySwitch-III family provides Low Power AC-DC Power Conversion (Up to 36.5 W)

700V Internal MOSFET Rating
Frequency Jitter Reduces EMI
EcoSmart® Low Standby/No-load Power Consumption
Latching Output Overvoltage Protection
Line Undervoltage (UV) Lockout
Selectable Current Limit

AC-DC Converters, Power Integrations

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Power Integrations TNY280PN, Off Line Switcher Power Switch IC 7-Pin, PDIP

P.O.A.

Power Integrations TNY280PN, Off Line Switcher Power Switch IC 7-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Power Switch Type

Off Line Switcher

Number of Outputs

1

Power Rating

36.5W

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

7

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

Product details

TinySwitch-III, Power Integrations

The TinySwitch-III family provides Low Power AC-DC Power Conversion (Up to 36.5 W)

700V Internal MOSFET Rating
Frequency Jitter Reduces EMI
EcoSmart® Low Standby/No-load Power Consumption
Latching Output Overvoltage Protection
Line Undervoltage (UV) Lockout
Selectable Current Limit

AC-DC Converters, Power Integrations

You may be interested in