Power Integrations, AC-DC Converter 6-Pin, TO-220C TOP243YN

RS Stock No.: 146-5727Brand: Power IntegrationsManufacturers Part No.: TOP243YN
brand-logo
View all in AC-DC Converters

Technical documents

Specifications

Maximum Input Voltage

265 V ac

Mounting Type

Through Hole

Pin Count

6

Dimensions

10.67 x 4.7 x 15.31mm

Package Type

TO-220C

Input Voltage Range

85 → 265 V ac

Current Limit

0.802A

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

10.67mm

Width

6.6mm

Height

15.31mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

P.O.A.

Power Integrations, AC-DC Converter 6-Pin, TO-220C TOP243YN

P.O.A.

Power Integrations, AC-DC Converter 6-Pin, TO-220C TOP243YN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Input Voltage

265 V ac

Mounting Type

Through Hole

Pin Count

6

Dimensions

10.67 x 4.7 x 15.31mm

Package Type

TO-220C

Input Voltage Range

85 → 265 V ac

Current Limit

0.802A

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

10.67mm

Width

6.6mm

Height

15.31mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C