Technical documents
Specifications
Brand
Power IntegrationsMounting Type
Through Hole
Pin Count
6
Maximum Output Current
8.64A
Package Type
TO-220
Maximum Operating Temperature
+150 °C
Length
10.54mm
Width
4.7mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +150 °C
Output Current Range
8640 mA
Product details
TOPSwitch High Voltage Switching Power Supply, Power Integrations
Switching Voltage Regulators, Power Integrations
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Power IntegrationsMounting Type
Through Hole
Pin Count
6
Maximum Output Current
8.64A
Package Type
TO-220
Maximum Operating Temperature
+150 °C
Length
10.54mm
Width
4.7mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +150 °C
Output Current Range
8640 mA
Product details