Technical documents
Specifications
Brand
Power IntegrationsPower Switch Type
Off Line Switcher
Power Rating
70W
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
7
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.83 x 6.6 x 3.68mm
Product details
TOPSwitch-HX, Power Integrations
TOPSwitch-HX incorporates a 700 V power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device.
Frequency Jitter Reduces EMI
EcoSmart® Low Standby/No-load Power Consumption
Latching Output Overvoltage Protection
Line Undervoltage (UV) Lockout
AC-DC Converters, Power Integrations
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Power IntegrationsPower Switch Type
Off Line Switcher
Power Rating
70W
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
7
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.83 x 6.6 x 3.68mm
Product details
TOPSwitch-HX, Power Integrations
TOPSwitch-HX incorporates a 700 V power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device.
Frequency Jitter Reduces EMI
EcoSmart® Low Standby/No-load Power Consumption
Latching Output Overvoltage Protection
Line Undervoltage (UV) Lockout