Technical documents
Specifications
Brand
Power IntegrationsPower Switch Type
Off Line Switcher
Power Rating
195W
Mounting Type
Through Hole
Package Type
ESIP-7C
Pin Count
6
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
10.24 x 2.06 x 8.25mm
P.O.A.
Power Integrations TOP258EN, Off Line Switcher Power Switch IC 6-Pin, ESIP-7C
5
P.O.A.
Power Integrations TOP258EN, Off Line Switcher Power Switch IC 6-Pin, ESIP-7C
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Power IntegrationsPower Switch Type
Off Line Switcher
Power Rating
195W
Mounting Type
Through Hole
Package Type
ESIP-7C
Pin Count
6
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
10.24 x 2.06 x 8.25mm