Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Power-One Embedded Switch Mode Power Supply (SMPS), BLP55-1024G, 24V dc, 2.3A, 55W, 1 Output, 85 → 264V ac Input

RS Stock No.: 149-067Brand: Power-OneManufacturers Part No.: BLP55-1024G
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

2.3A

Power Rating

55W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

29.7mm

Efficiency

70%

Minimum Temperature

0°C

Weight

230g

Maximum Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

Power-One Embedded Switch Mode Power Supply (SMPS), BLP55-1024G, 24V dc, 2.3A, 55W, 1 Output, 85 → 264V ac Input

P.O.A.

Power-One Embedded Switch Mode Power Supply (SMPS), BLP55-1024G, 24V dc, 2.3A, 55W, 1 Output, 85 → 264V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

2.3A

Power Rating

55W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

29.7mm

Efficiency

70%

Minimum Temperature

0°C

Weight

230g

Maximum Temperature

+70°C