Power-One Switch Mode DIN Rail Panel Mount Power Supply, 4A Output, 48W

RS Stock No.: 445-8425Brand: Power-OneManufacturers Part No.: LOK4301-2R
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Type

Switch Mode

Output Current

4A

Power Rating

48W

Number of Outputs

1

Width

38mm

Depth

90mm

Minimum Temperature

-10°C

Efficiency

82%

Ripple And Noise

100mV Pk-Pk

MTBF

1600000h

Load Regulation

±1%

Maximum Temperature

+50°C

Mounting Type

DIN Rail

Stock information temporarily unavailable.

P.O.A.

Power-One Switch Mode DIN Rail Panel Mount Power Supply, 4A Output, 48W

P.O.A.

Power-One Switch Mode DIN Rail Panel Mount Power Supply, 4A Output, 48W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Type

Switch Mode

Output Current

4A

Power Rating

48W

Number of Outputs

1

Width

38mm

Depth

90mm

Minimum Temperature

-10°C

Efficiency

82%

Ripple And Noise

100mV Pk-Pk

MTBF

1600000h

Load Regulation

±1%

Maximum Temperature

+50°C

Mounting Type

DIN Rail