Technical documents
Specifications
Brand
Power-OneOutput Voltage
±12V dc
Output Current
12.5 A, 500 mA
Power Rating
150W
Number of Outputs
2
Input Voltage
90 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
26.95mm
Efficiency
85%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
300g
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Power-One Embedded Switch Mode Power Supply (SMPS), MPB150-2012G, ±12V dc, 12.5 A, 500 mA, 150W, Dual Output, 90
1
P.O.A.
Power-One Embedded Switch Mode Power Supply (SMPS), MPB150-2012G, ±12V dc, 12.5 A, 500 mA, 150W, Dual Output, 90
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
Power-OneOutput Voltage
±12V dc
Output Current
12.5 A, 500 mA
Power Rating
150W
Number of Outputs
2
Input Voltage
90 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
26.95mm
Efficiency
85%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
300g
Country of Origin
China
You may be interested in