Power-One Embedded Switch Mode Power Supply (SMPS), SBLP65-1012G, 12V dc, 5.4A, 65W, 1 Output, 90 → 264V ac

RS Stock No.: 467-462Brand: Power-OneManufacturers Part No.: SBLP65-1012G
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

5.4A

Power Rating

65W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

102mm

Width

51mm

Depth

33mm

Efficiency

84%

Minimum Temperature

-10°C

Weight

115g

Maximum Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

Power-One Embedded Switch Mode Power Supply (SMPS), SBLP65-1012G, 12V dc, 5.4A, 65W, 1 Output, 90 → 264V ac

P.O.A.

Power-One Embedded Switch Mode Power Supply (SMPS), SBLP65-1012G, 12V dc, 5.4A, 65W, 1 Output, 90 → 264V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

12V dc

Output Current

5.4A

Power Rating

65W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

102mm

Width

51mm

Depth

33mm

Efficiency

84%

Minimum Temperature

-10°C

Weight

115g

Maximum Temperature

+70°C