Power Twist Plus Twist Link Belting 283A0000, belt A

RS Stock No.: 679-729Brand: Power Twist PlusManufacturers Part No.: 283A0000
brand-logo
View all in Link Belts

Technical documents

Specifications

Belt Section

A

Width

13mm

Length

5m

Material

PET, PUR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

United States

Product details

Power Twist Plus V Belts

High power elastomer reinforced link belt offering low stretch and low drive tension with minimum vibration
Easy to install, requiring no tools
Ideal emergency replacement belt which can be made to any length
Resistant to oils, greases, water, most common industrial/agricultural chemicals and solvents
Suitable for Z/10, A/13 and B/17 drives
Operating temperature range: -40 to +100°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Power Twist Plus Twist Link Belting 283A0000, belt A

P.O.A.

Power Twist Plus Twist Link Belting 283A0000, belt A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Belt Section

A

Width

13mm

Length

5m

Material

PET, PUR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

United States

Product details

Power Twist Plus V Belts

High power elastomer reinforced link belt offering low stretch and low drive tension with minimum vibration
Easy to install, requiring no tools
Ideal emergency replacement belt which can be made to any length
Resistant to oils, greases, water, most common industrial/agricultural chemicals and solvents
Suitable for Z/10, A/13 and B/17 drives
Operating temperature range: -40 to +100°C

You may be interested in