Technical documents
Specifications
Brand
PowerbreakerType
Adapter
Inline
Yes
Pole Format
2
Tripping Time
40ms
Tripping Current
30mA
IP Rating
IP65
Current Rating
16A
Voltage Rating
230 V ac
Country of Origin
Honduras
Product details
In-Line RCD Adaptor
RCD for the protection of personnel using permanent or semi-permanent equipment on many commercial and industrial applications.
Suitable for BS/European power supply systems
Robust construction
Double pole breaking
Mechanical flag to indicate contact position
Separate test and reset buttons
Connections via terminals
Tripping current: 30mA
Tripping time: 40ms
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
PowerbreakerType
Adapter
Inline
Yes
Pole Format
2
Tripping Time
40ms
Tripping Current
30mA
IP Rating
IP65
Current Rating
16A
Voltage Rating
230 V ac
Country of Origin
Honduras
Product details
In-Line RCD Adaptor
RCD for the protection of personnel using permanent or semi-permanent equipment on many commercial and industrial applications.
Suitable for BS/European power supply systems
Robust construction
Double pole breaking
Mechanical flag to indicate contact position
Separate test and reset buttons
Connections via terminals
Tripping current: 30mA
Tripping time: 40ms