Powerbreaker Inline Mains RCD Connector Adapter 2 Pole ,Rated At 16A,110 V ac

RS Stock No.: 483-8922Brand: PowerbreakerManufacturers Part No.: J62Y
brand-logo
View all in RCD Plugs

Technical documents

Specifications

Type

Adapter

Inline

Yes

Pole Format

2

Tripping Time

40ms

Tripping Current

30mA

IP Rating

IP65

Current Rating

16A

Voltage Rating

110 V ac

Country of Origin

Honduras

Product details

In-Line RCD Adaptor

RCD for the protection of personnel using permanent or semi-permanent equipment on many commercial and industrial applications.

Suitable for BS/European power supply systems
Robust construction
Double pole breaking
Mechanical flag to indicate contact position
Separate test and reset buttons
Connections via terminals
Tripping current: 30mA
Tripping time: 40ms

Stock information temporarily unavailable.

P.O.A.

Powerbreaker Inline Mains RCD Connector Adapter 2 Pole ,Rated At 16A,110 V ac

P.O.A.

Powerbreaker Inline Mains RCD Connector Adapter 2 Pole ,Rated At 16A,110 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Type

Adapter

Inline

Yes

Pole Format

2

Tripping Time

40ms

Tripping Current

30mA

IP Rating

IP65

Current Rating

16A

Voltage Rating

110 V ac

Country of Origin

Honduras

Product details

In-Line RCD Adaptor

RCD for the protection of personnel using permanent or semi-permanent equipment on many commercial and industrial applications.

Suitable for BS/European power supply systems
Robust construction
Double pole breaking
Mechanical flag to indicate contact position
Separate test and reset buttons
Connections via terminals
Tripping current: 30mA
Tripping time: 40ms