Technical documents
Specifications
Brand
PowerbreakerType
Adapter
Inline
Yes
Corded
Yes
Pole Format
2
Tripping Time
40ms
IP Rating
IP40
Current Rating
10A
Voltage Rating
230 V ac
Country of Origin
United States
Product details
In-Line RCD Adaptor
An In-Line IEC lead with RCD for the protection of personnel using permanent or semi-permanent equipment on many commercial and industrial applications.
Suitable for BS/European power supply systems
Robust construction
Double pole breaking
Mechanical flag to indicate contact position
Separate test and reset buttons
Rated current 10A / 2400W
Lead length O/P 0.3m
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
PowerbreakerType
Adapter
Inline
Yes
Corded
Yes
Pole Format
2
Tripping Time
40ms
IP Rating
IP40
Current Rating
10A
Voltage Rating
230 V ac
Country of Origin
United States
Product details
In-Line RCD Adaptor
An In-Line IEC lead with RCD for the protection of personnel using permanent or semi-permanent equipment on many commercial and industrial applications.
Suitable for BS/European power supply systems
Robust construction
Double pole breaking
Mechanical flag to indicate contact position
Separate test and reset buttons
Rated current 10A / 2400W
Lead length O/P 0.3m