Technical documents
Specifications
Brand
PowerbreakerType
Plug
Inline
Yes
Pole Format
2
Tripping Time
40ms
Current Rating
13A
Voltage Rating
230 V ac
Stock information temporarily unavailable.
P.O.A.
Powerbreaker Inline RCD Plug 2 Pole ,Rated At 13A,230 V ac
1
P.O.A.
Powerbreaker Inline RCD Plug 2 Pole ,Rated At 13A,230 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
PowerbreakerType
Plug
Inline
Yes
Pole Format
2
Tripping Time
40ms
Current Rating
13A
Voltage Rating
230 V ac