Technical documents
Specifications
Brand
PowerbreakerMaterial
Polycarbonate
Number of Gangs
1
RCD Type
Passive
Series Name
PowerBreaker H
Colour
White
Mounting Style
Surface Mount
Switched
Yes
Trip Speed
40ms
Faceplate Depth
11.7mm
Current Rating
13A
Voltage Rating
230 V ac
Trip Current
30mA
Faceplate Mounting Type
Screwed
Switch Style
Rocker
Number of Poles
2
Height
86.5mm
Earth Terminal
Yes
Width
86.5mm
Fixing Standard
BS
Series
PowerBreaker H
Colour Family
White
Country of Origin
Malaysia
Product details
Switched Sockets - White Plastic Moulded
Single or 2 gang sockets, available with passive circuitry.
Standards
BS7288; BS1363
Power Breaker RCDs

P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25+ | P.O.A. |

Technical documents
Specifications
Brand
PowerbreakerMaterial
Polycarbonate
Number of Gangs
1
RCD Type
Passive
Series Name
PowerBreaker H
Colour
White
Mounting Style
Surface Mount
Switched
Yes
Trip Speed
40ms
Faceplate Depth
11.7mm
Current Rating
13A
Voltage Rating
230 V ac
Trip Current
30mA
Faceplate Mounting Type
Screwed
Switch Style
Rocker
Number of Poles
2
Height
86.5mm
Earth Terminal
Yes
Width
86.5mm
Fixing Standard
BS
Series
PowerBreaker H
Colour Family
White
Country of Origin
Malaysia
Product details
Switched Sockets - White Plastic Moulded
Single or 2 gang sockets, available with passive circuitry.
Standards
BS7288; BS1363
Power Breaker RCDs
