Powerbreaker PowerBreaker H 13A, BS Fixing, Passive, 2 Gang RCD Socket, Surface Mount , Switched, 230 V ac, Grey

RS Stock No.: 431-9285Brand: PowerbreakerManufacturers Part No.: K22MPAPN
brand-logo
View all in RCD Sockets

Technical documents

Specifications

Number of Gangs

2

RCD Type

Passive

Series Name

PowerBreaker H

Colour

Grey

Mounting Style

Surface Mount

Switched

Yes

Trip Speed

40ms

Faceplate Depth

11mm

Voltage Rating

230 V ac

Current Rating

13A

Switch Style

Rocker

Number of Poles

2

Height

86mm

Earth Terminal

Yes

Width

147mm

Fixing Standard

BS

Colour Family

Grey

Trip Current

30mA

Faceplate Mounting Type

Screwed

Series

PowerBreaker H

Country of Origin

Malaysia

Product details

Switched Sockets - Metalclad

Single or 2 gang sockets. Supplied with back box which has 20mm conduit knockout entries. Tripping Time 40ms (typically 10ms).

Standards

BS7288; BS1363

Power Breaker RCDs

Stock information temporarily unavailable.

P.O.A.

Powerbreaker PowerBreaker H 13A, BS Fixing, Passive, 2 Gang RCD Socket, Surface Mount , Switched, 230 V ac, Grey

P.O.A.

Powerbreaker PowerBreaker H 13A, BS Fixing, Passive, 2 Gang RCD Socket, Surface Mount , Switched, 230 V ac, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Number of Gangs

2

RCD Type

Passive

Series Name

PowerBreaker H

Colour

Grey

Mounting Style

Surface Mount

Switched

Yes

Trip Speed

40ms

Faceplate Depth

11mm

Voltage Rating

230 V ac

Current Rating

13A

Switch Style

Rocker

Number of Poles

2

Height

86mm

Earth Terminal

Yes

Width

147mm

Fixing Standard

BS

Colour Family

Grey

Trip Current

30mA

Faceplate Mounting Type

Screwed

Series

PowerBreaker H

Country of Origin

Malaysia

Product details

Switched Sockets - Metalclad

Single or 2 gang sockets. Supplied with back box which has 20mm conduit knockout entries. Tripping Time 40ms (typically 10ms).

Standards

BS7288; BS1363

Power Breaker RCDs