PowerLED Round LED Bulkhead Light, 18 W, 200 → 240 V ac, Lamp Supplied, IP65

RS Stock No.: 245-7015Brand: PowerLEDManufacturers Part No.: ASTO-3K-FMS
brand-logo
View all in Bulkhead Lights

Technical documents

Specifications

Type

LED Bulkhead

Shape

Round

Wattage

18 W

Voltage Rating

200 → 240 V ac

Lamp Type

LED

Lamp Supplied

Yes

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

PowerLED Round LED Bulkhead Light, 18 W, 200 → 240 V ac, Lamp Supplied, IP65

P.O.A.

PowerLED Round LED Bulkhead Light, 18 W, 200 → 240 V ac, Lamp Supplied, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

LED Bulkhead

Shape

Round

Wattage

18 W

Voltage Rating

200 → 240 V ac

Lamp Type

LED

Lamp Supplied

Yes

IP Rating

IP65

Country of Origin

China