PowerLED Round LED Bulkhead Light, 18 W, 240 V ac, IP65

RS Stock No.: 261-0216Brand: PowerLEDManufacturers Part No.: ASTO-3K-FMSE
brand-logo
View all in Bulkhead Lights

Technical documents

Specifications

Type

Bulkhead

Shape

Round

Wattage

18 W

Voltage Rating

240 V ac

Lamp Type

LED

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

PowerLED Round LED Bulkhead Light, 18 W, 240 V ac, IP65

P.O.A.

PowerLED Round LED Bulkhead Light, 18 W, 240 V ac, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Bulkhead

Shape

Round

Wattage

18 W

Voltage Rating

240 V ac

Lamp Type

LED

IP Rating

IP65

Country of Origin

China