PowerLED Remote LED Controller, 5A Output

RS Stock No.: 234-8869Brand: PowerLEDManufacturers Part No.: BLE-15A-RGBW
brand-logo
View all in LED Drivers

Technical documents

Specifications

Output Current

5A

Maximum Supply Voltage

24V dc

LED Driver Type

Remote LED Controller

Series

BLE Mesh Series

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

PowerLED Remote LED Controller, 5A Output

P.O.A.

PowerLED Remote LED Controller, 5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Current

5A

Maximum Supply Voltage

24V dc

LED Driver Type

Remote LED Controller

Series

BLE Mesh Series

Country of Origin

China