PowerLED LED Dimmer

RS Stock No.: 786-9017Brand: PowerLEDManufacturers Part No.: DAL1DIM1
brand-logo
View all in LED Drivers

Technical documents

Specifications

LED Driver Type

LED Dimmer

Country of Origin

China

Product details

PowerLED DALI Series Dimmers

These 1 DALI address, 4 channel dimming modules, from PowerLED, are compatible with all standard DALI systems; they can be connected between the LED driver and the LED lighting module to provide dimming control. DAL1DIM1P (786-9011) also features Push Dimmer mode, allowing it to function as an independent dimming controller.

4 channel LED dimmers with 1 DALI address
Input voltage: 12 - 36VDC
Load current (max.): 4 x 5A
Output power: 4 x (60 – 180)W
Operating temperature range: -20 to +50°C
Dimensions: 160 x 45 x 18 mm

Stock information temporarily unavailable.

P.O.A.

PowerLED LED Dimmer

P.O.A.

PowerLED LED Dimmer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Driver Type

LED Dimmer

Country of Origin

China

Product details

PowerLED DALI Series Dimmers

These 1 DALI address, 4 channel dimming modules, from PowerLED, are compatible with all standard DALI systems; they can be connected between the LED driver and the LED lighting module to provide dimming control. DAL1DIM1P (786-9011) also features Push Dimmer mode, allowing it to function as an independent dimming controller.

4 channel LED dimmers with 1 DALI address
Input voltage: 12 - 36VDC
Load current (max.): 4 x 5A
Output power: 4 x (60 – 180)W
Operating temperature range: -20 to +50°C
Dimensions: 160 x 45 x 18 mm