PowerLED LED Mount for Flexible LED Strips 1000 x 17mm

RS Stock No.: 797-2432Brand: PowerLEDManufacturers Part No.: EXT1
brand-logo
View all in LED Array Mounts

Technical documents

Specifications

For Use With

Flexible LED Strips

Dimensions

1000 x 17mm

Length

1m

Width

17mm

Country of Origin

China

Product details

PowerLED Aluminium LED Strip Mounting Channels

A range of aluminium channels for mounting flexible LED strips. Supplied in 1 metre lengths together these channels can be cut to length or linked together to make longer runs. Perfect for under cabinet, shelve, cove or skirting lighting.

6 models available:
EXT1 – 797-2432
Low Profile, Surface Mounted Aluminium LED Light Strip Channel
Supplied with:
1 clear & 1 opal diffuser, 4 end caps, 6 mounting clips

EXT2 – 797-2441
Deep Profile, Surface Mounted Aluminium LED Light Strip Channel
Supplied with:
1 clear & 1 opal diffuser, 4 end caps, 6 mounting clips

EXT3 – 797-2444
Recessed Aluminium LED Light Strip Channel
Supplied with:
1 clear & 1 opal diffuser, 4 end caps, 6 mounting clips

EXT4 – 797-2448
Corner Mounted LED Light Strip Channel
Supplied with:
1 clear & 1 opal diffuser, 4 end caps, 6 mounting clips

Nautilus – 136-0225
Standard Profile Aluminium LED Light Strip Channel
(For use with Nautilus Strip – 890-4512)

Lineo – 136-0226
Tall Locking Profile Aluminium LED Light Strip Channel
(For use with Lineo Strip – 890-4506)

LED Light Strip Accessories

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PowerLED LED Mount for Flexible LED Strips 1000 x 17mm

P.O.A.

PowerLED LED Mount for Flexible LED Strips 1000 x 17mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

For Use With

Flexible LED Strips

Dimensions

1000 x 17mm

Length

1m

Width

17mm

Country of Origin

China

Product details

PowerLED Aluminium LED Strip Mounting Channels

A range of aluminium channels for mounting flexible LED strips. Supplied in 1 metre lengths together these channels can be cut to length or linked together to make longer runs. Perfect for under cabinet, shelve, cove or skirting lighting.

6 models available:
EXT1 – 797-2432
Low Profile, Surface Mounted Aluminium LED Light Strip Channel
Supplied with:
1 clear & 1 opal diffuser, 4 end caps, 6 mounting clips

EXT2 – 797-2441
Deep Profile, Surface Mounted Aluminium LED Light Strip Channel
Supplied with:
1 clear & 1 opal diffuser, 4 end caps, 6 mounting clips

EXT3 – 797-2444
Recessed Aluminium LED Light Strip Channel
Supplied with:
1 clear & 1 opal diffuser, 4 end caps, 6 mounting clips

EXT4 – 797-2448
Corner Mounted LED Light Strip Channel
Supplied with:
1 clear & 1 opal diffuser, 4 end caps, 6 mounting clips

Nautilus – 136-0225
Standard Profile Aluminium LED Light Strip Channel
(For use with Nautilus Strip – 890-4512)

Lineo – 136-0226
Tall Locking Profile Aluminium LED Light Strip Channel
(For use with Lineo Strip – 890-4506)

LED Light Strip Accessories

You may be interested in