Technical documents
Specifications
Brand
PowerLEDLED Colours
White
LED Colour(s)
White
Strip Length
5m
Strip Width
10mm
Voltage Rating
12V
Number of LEDs per Metre
60
Colour Temperature
3000K
IP Rating
IP65
Flexible/Rigid
Flexible
Country of Origin
China
Product details
PowerLED IP65 Energy Saving LED Flexi Strips
This range of IP65 rated flexible LED strips from PowerLED provide an energy efficient, low temperature source of lighting. Measuring 5 m in length, these flexible LED strips can be used as a whole reel or can be cut into shorter strips. This flexibility is ideal for various applications such as; accent lighting, cabinet lighting, mood lighting, cove lighting, under cabinet lighting, bookshelf lighting and display cabinet lighting.
Energy saving compact LED strip with SMD LED technology
Water resistant to IP65 level
50000 hours working life
High reliability and efficiency
Cut every 100 mm (12 V white LED strips (773-6914 and 773-6917) are cut every 50 mm)
Wide beam angle: 120°
Flexible LED Strips, PowerLED
Flexible LED Strips, PowerLED
The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PowerLEDLED Colours
White
LED Colour(s)
White
Strip Length
5m
Strip Width
10mm
Voltage Rating
12V
Number of LEDs per Metre
60
Colour Temperature
3000K
IP Rating
IP65
Flexible/Rigid
Flexible
Country of Origin
China
Product details
PowerLED IP65 Energy Saving LED Flexi Strips
This range of IP65 rated flexible LED strips from PowerLED provide an energy efficient, low temperature source of lighting. Measuring 5 m in length, these flexible LED strips can be used as a whole reel or can be cut into shorter strips. This flexibility is ideal for various applications such as; accent lighting, cabinet lighting, mood lighting, cove lighting, under cabinet lighting, bookshelf lighting and display cabinet lighting.
Energy saving compact LED strip with SMD LED technology
Water resistant to IP65 level
50000 hours working life
High reliability and efficiency
Cut every 100 mm (12 V white LED strips (773-6914 and 773-6917) are cut every 50 mm)
Wide beam angle: 120°
Flexible LED Strips, PowerLED
Flexible LED Strips, PowerLED
The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.