Technical documents
Specifications
Brand
PowerLEDWattage
30 W
Voltage
175 → 265 V ac
IP Rating
IP65
Sensor
PIR
Luminosity
3000 lm
UK Energy Efficiency Rating
F
EU Energy Efficiency Rating
F
Solar Panel
No
Series
Flex-PIR
Floodlight Type
Remote Control
Lamp Type
LED
UK Energy Label Status
Compliant
EU Energy Label Status
Compliant
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
PowerLED Flex-PIR Floodlight, 30 W, 3000 lm, IP65 PIR, 175 → 265 V ac
1
P.O.A.
PowerLED Flex-PIR Floodlight, 30 W, 3000 lm, IP65 PIR, 175 → 265 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PowerLEDWattage
30 W
Voltage
175 → 265 V ac
IP Rating
IP65
Sensor
PIR
Luminosity
3000 lm
UK Energy Efficiency Rating
F
EU Energy Efficiency Rating
F
Solar Panel
No
Series
Flex-PIR
Floodlight Type
Remote Control
Lamp Type
LED
UK Energy Label Status
Compliant
EU Energy Label Status
Compliant
Country of Origin
China