Hazardous Product

PowerLED Flex-PIR Floodlight, 70 W, 5000 lm, IP65 PIR, 175 → 265 V ac

RS Stock No.: 206-5676Brand: PowerLEDManufacturers Part No.: Flex-PIR-70-5K
brand-logo
View all in Floodlights

Technical documents

Specifications

Wattage

70 W

Voltage

175 → 265 V ac

IP Rating

IP65

Sensor

PIR

Luminosity

5000 lm

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Solar Panel

No

Series

Flex-PIR

Floodlight Type

Remote Control

Lamp Type

LED

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

PowerLED Flex-PIR Floodlight, 70 W, 5000 lm, IP65 PIR, 175 → 265 V ac

P.O.A.

PowerLED Flex-PIR Floodlight, 70 W, 5000 lm, IP65 PIR, 175 → 265 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Wattage

70 W

Voltage

175 → 265 V ac

IP Rating

IP65

Sensor

PIR

Luminosity

5000 lm

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Solar Panel

No

Series

Flex-PIR

Floodlight Type

Remote Control

Lamp Type

LED

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China