Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

PowerLED 70 W LED Batten Light, 240 V ac LED Batten, 1.567 m Long, IP65

RS Stock No.: 261-0226Brand: PowerLEDManufacturers Part No.: ORRV-B5T70-4K-EM
brand-logo
View all in Batten Lights

Technical documents

Specifications

Type

LED Batten

Batten Type

Twin

Length

1.567 m

Luminosity

8400 lm

Width

115 mm

Depth

70 mm

Wattage

70 W

Lamp Type

LED

Voltage Rating

240 V ac

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

PowerLED 70 W LED Batten Light, 240 V ac LED Batten, 1.567 m Long, IP65

P.O.A.

PowerLED 70 W LED Batten Light, 240 V ac LED Batten, 1.567 m Long, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

LED Batten

Batten Type

Twin

Length

1.567 m

Luminosity

8400 lm

Width

115 mm

Depth

70 mm

Wattage

70 W

Lamp Type

LED

Voltage Rating

240 V ac

IP Rating

IP65

Country of Origin

China