PowerLED LED Driver, 12V Output, 10W Output, 830mA Output, Constant Voltage

RS Stock No.: 773-6970Brand: PowerLEDManufacturers Part No.: PCV1
brand-logo
View all in LED Drivers

Technical documents

Specifications

Output Voltage

12V

Maximum Output Power

10W

Output Current

830mA

Input Voltage

100 → 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP65

Voltage Rating

100 → 240V ac

Country of Origin

China

Product details

IP65 Outdoor Constant Voltage LED Drivers

A range of single output constant voltage LED drivers, from PowerLED, designed to operate and improve the reliability of LED lighting applications outdoors. With an IP65 rating, these LED drivers are resistant to ingress from water to the level of low pressure jets and totally protected against dust; making them suitable for a wide range of indoor and outdoor lighting solutions. Applications for these constant voltage LED drivers include: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.

IP65 rated
Universal AC input
High Efficiency
Over load/short circuit and over voltage protection
Convection cooling
Class 2 output
Long life and high reliability

Stock information temporarily unavailable.

P.O.A.

PowerLED LED Driver, 12V Output, 10W Output, 830mA Output, Constant Voltage

P.O.A.

PowerLED LED Driver, 12V Output, 10W Output, 830mA Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V

Maximum Output Power

10W

Output Current

830mA

Input Voltage

100 → 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP65

Voltage Rating

100 → 240V ac

Country of Origin

China

Product details

IP65 Outdoor Constant Voltage LED Drivers

A range of single output constant voltage LED drivers, from PowerLED, designed to operate and improve the reliability of LED lighting applications outdoors. With an IP65 rating, these LED drivers are resistant to ingress from water to the level of low pressure jets and totally protected against dust; making them suitable for a wide range of indoor and outdoor lighting solutions. Applications for these constant voltage LED drivers include: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.

IP65 rated
Universal AC input
High Efficiency
Over load/short circuit and over voltage protection
Convection cooling
Class 2 output
Long life and high reliability