PowerLED LED Driver, 12V Output, 20W Output, 0 → 1.7A Output, Constant Voltage

RS Stock No.: 773-6958Brand: PowerLEDManufacturers Part No.: PCV1220
brand-logo
View all in LED Drivers

Technical documents

Specifications

Output Voltage

12V

Maximum Output Power

20W

Output Current

0 → 1.7A

Input Voltage

220 → 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

Voltage Rating

220 → 240 V ac

Country of Origin

China

Product details

Indoor Constant Voltage LED Drivers

A range of single output constant voltage LED drivers, from PowerLED, suitable for indoor LED lighting applications such as: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.

Captive terminal screws for ease of use
Snap lock cable strain relief
LED indicator
Over load/short circuit and over temperature protection
Cooling by free air convection
Class 2 output
Long life and high reliability

Stock information temporarily unavailable.

P.O.A.

PowerLED LED Driver, 12V Output, 20W Output, 0 → 1.7A Output, Constant Voltage

P.O.A.

PowerLED LED Driver, 12V Output, 20W Output, 0 → 1.7A Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V

Maximum Output Power

20W

Output Current

0 → 1.7A

Input Voltage

220 → 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

Voltage Rating

220 → 240 V ac

Country of Origin

China

Product details

Indoor Constant Voltage LED Drivers

A range of single output constant voltage LED drivers, from PowerLED, suitable for indoor LED lighting applications such as: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.

Captive terminal screws for ease of use
Snap lock cable strain relief
LED indicator
Over load/short circuit and over temperature protection
Cooling by free air convection
Class 2 output
Long life and high reliability