Technical documents
Specifications
Brand
PowerLEDOutput Voltage
24V
Maximum Output Power
20W
Output Current
800mA
Operation
Constant Voltage
Dimming Operation
Triac
AC or DC Input Voltage
AC
IP Rating
IP44
Output
24 V dc @ 0.8 A
Current Rating
130mA
Series
PCV20TD
Voltage Rating
180 → 240V ac
Number of Outputs
1
Configuration
Encapsulated
Standards Met
EN55015 Class B, EN55022, EN60598, EN61000-3-2, EN61000-3-3, EN61000-4-2, EN61547, ENV5024
Primary Type
AC-DC
Country of Origin
China
Product details
Indoor Constant Voltage LED Drivers
A range of single output constant voltage LED drivers, from PowerLED, suitable for indoor LED lighting applications such as: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.
Captive terminal screws for ease of use
Snap lock cable strain relief
LED indicator
Over load/short circuit and over temperature protection
Cooling by free air convection
Class 2 output
Long life and high reliability
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PowerLEDOutput Voltage
24V
Maximum Output Power
20W
Output Current
800mA
Operation
Constant Voltage
Dimming Operation
Triac
AC or DC Input Voltage
AC
IP Rating
IP44
Output
24 V dc @ 0.8 A
Current Rating
130mA
Series
PCV20TD
Voltage Rating
180 → 240V ac
Number of Outputs
1
Configuration
Encapsulated
Standards Met
EN55015 Class B, EN55022, EN60598, EN61000-3-2, EN61000-3-3, EN61000-4-2, EN61547, ENV5024
Primary Type
AC-DC
Country of Origin
China
Product details
Indoor Constant Voltage LED Drivers
A range of single output constant voltage LED drivers, from PowerLED, suitable for indoor LED lighting applications such as: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.
Captive terminal screws for ease of use
Snap lock cable strain relief
LED indicator
Over load/short circuit and over temperature protection
Cooling by free air convection
Class 2 output
Long life and high reliability
