PowerLED 65 W Tile LED Panel Light, Neutral White, L 23.42 in W 1.195 m

RS Stock No.: 245-7036Brand: PowerLEDManufacturers Part No.: PLDU60120
brand-logo
View all in LED Panel Lights

Technical documents

Specifications

Lamp Type

LED

Length

23.42 in

Width

1.195 m

Luminosity

5400 lm

Lamp Shape

Tile

Colour Tone

Neutral White

Wattage

65 W

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

PowerLED 65 W Tile LED Panel Light, Neutral White, L 23.42 in W 1.195 m

P.O.A.

PowerLED 65 W Tile LED Panel Light, Neutral White, L 23.42 in W 1.195 m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lamp Type

LED

Length

23.42 in

Width

1.195 m

Luminosity

5400 lm

Lamp Shape

Tile

Colour Tone

Neutral White

Wattage

65 W

Country of Origin

China