PowerLED LED Driver, 12V Output, 30W Output, 2.5A Output, Constant Voltage

RS Stock No.: 179-3039Brand: PowerLEDManufacturers Part No.: PLV-30-12
brand-logo
View all in LED Drivers

Technical documents

Specifications

Output Voltage

12V

Maximum Output Power

30W

Output Current

2.5A

Input Voltage

220 → 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Output

12 V @ 2.5 A

Current Rating

170mA

Series

PLV-30

Voltage Rating

220 → 240V ac

Number of Outputs

1

Primary Type

AC-DC

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

PowerLED LED Driver, 12V Output, 30W Output, 2.5A Output, Constant Voltage

P.O.A.

PowerLED LED Driver, 12V Output, 30W Output, 2.5A Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V

Maximum Output Power

30W

Output Current

2.5A

Input Voltage

220 → 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Output

12 V @ 2.5 A

Current Rating

170mA

Series

PLV-30

Voltage Rating

220 → 240V ac

Number of Outputs

1

Primary Type

AC-DC

Country of Origin

China