Technical documents
Specifications
Brand
PowerLEDOutput Voltage
12V
Maximum Output Power
75W
Output Current
6.25A
Input Voltage
220 → 240 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Output
12 V @ 6.25 A
Current Rating
450mA
Series
PLV-75
Voltage Rating
220 → 240V ac
Number of Outputs
1
Primary Type
AC-DC
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PowerLEDOutput Voltage
12V
Maximum Output Power
75W
Output Current
6.25A
Input Voltage
220 → 240 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Output
12 V @ 6.25 A
Current Rating
450mA
Series
PLV-75
Voltage Rating
220 → 240V ac
Number of Outputs
1
Primary Type
AC-DC
Country of Origin
China