Technical documents
Specifications
Brand
PowerLEDOutput Current
11.5A
LED Driver Type
Remote LED Controller
Series
RGBD
Country of Origin
China
Product details
PowerLED RGBD Flexible LED Strip Controller
This RF wireless controller from PowerLed is designed for use with the RGBD flexible LED strips. It includes both the remote control and the digital controller.
When used alongside the LED tape you are able to produce 99 different dynamic modes and 29 different static colours.
The remote control features a slim design and has a transmission distance of up to 15 m.
Flexible LED Strips, PowerLED
The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PowerLEDOutput Current
11.5A
LED Driver Type
Remote LED Controller
Series
RGBD
Country of Origin
China
Product details
PowerLED RGBD Flexible LED Strip Controller
This RF wireless controller from PowerLed is designed for use with the RGBD flexible LED strips. It includes both the remote control and the digital controller.
When used alongside the LED tape you are able to produce 99 different dynamic modes and 29 different static colours.
The remote control features a slim design and has a transmission distance of up to 15 m.
Flexible LED Strips, PowerLED
The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.