Technical documents
Specifications
Brand
PowerproveTest Voltage
110 → 120 V ac, 220 → 240V ac
Power Rating
6kW
Input Voltage
230V ac
Current Range
0 → 100 A
Peak Current
100A
Height
415mm
Width
495mm
Depth
220mm
Dimensions
495 x 220 x 415mm
Weight
10kg
Voltage
Single
Cable Length
1.5m
Load Bank Type
Resistive
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Powerprove AC6-230-PWR Resistive Portable Load Bank, 6kW, 0 → 100 A
1
P.O.A.
Powerprove AC6-230-PWR Resistive Portable Load Bank, 6kW, 0 → 100 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PowerproveTest Voltage
110 → 120 V ac, 220 → 240V ac
Power Rating
6kW
Input Voltage
230V ac
Current Range
0 → 100 A
Peak Current
100A
Height
415mm
Width
495mm
Depth
220mm
Dimensions
495 x 220 x 415mm
Weight
10kg
Voltage
Single
Cable Length
1.5m
Load Bank Type
Resistive
Country of Origin
United Kingdom