Technical documents
Specifications
Brand
PowertipDisplay Type
Alphanumeric
Character Matrix
2 Rows by 12 Characters
Characters per Row
12
Character Rows
2
Character Width
5.5mm
Character Height
2.7mm
Viewing Area Height
46.7mm
Viewing Area Width
17.5mm
Viewing Area Dimensions
47 x 18mm
Interface Type
8-bit
External Depth
12.8mm
Backlight Type
LED
External Width
32mm
External Dimensions
32 x 12.8 x 55.7mm
External Height
55.7mm
Controller Type
ST7066U
Display Matrix Technology
STN
Display Mode
Transflective
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Driver Mounting
COB
Operating Temperature Range
0 → +50°C
Country of Origin
China
Product details
Powertip Transflective backlit LCD STN
Transflective (dark character on a light background) alphanumeric STN and TN dot matrix modules with integral green LED backlight and LCD display drivers
5x7 dot matrix format (except 16x1, which uses 5x10, and 20x4 and 40x4, which use 5x8) with cursor
160 characters and symbols
Wide viewing angle
Single +5V supply
CMOS controller and driver
Parallel interface to 4 or 8-bit microprocessor
Display commands: clear, shift, on/off, read, write
Cursor commands: home, address set
Operating temperature range 0°C to 50°C
Powertip Alphanumeric LCD Displays
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
PowertipDisplay Type
Alphanumeric
Character Matrix
2 Rows by 12 Characters
Characters per Row
12
Character Rows
2
Character Width
5.5mm
Character Height
2.7mm
Viewing Area Height
46.7mm
Viewing Area Width
17.5mm
Viewing Area Dimensions
47 x 18mm
Interface Type
8-bit
External Depth
12.8mm
Backlight Type
LED
External Width
32mm
External Dimensions
32 x 12.8 x 55.7mm
External Height
55.7mm
Controller Type
ST7066U
Display Matrix Technology
STN
Display Mode
Transflective
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Driver Mounting
COB
Operating Temperature Range
0 → +50°C
Country of Origin
China
Product details
Powertip Transflective backlit LCD STN
Transflective (dark character on a light background) alphanumeric STN and TN dot matrix modules with integral green LED backlight and LCD display drivers
5x7 dot matrix format (except 16x1, which uses 5x10, and 20x4 and 40x4, which use 5x8) with cursor
160 characters and symbols
Wide viewing angle
Single +5V supply
CMOS controller and driver
Parallel interface to 4 or 8-bit microprocessor
Display commands: clear, shift, on/off, read, write
Cursor commands: home, address set
Operating temperature range 0°C to 50°C