Technical documents
Specifications
Brand
PowertipDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Characters per Row
16
Character Rows
2
Character Height
4.8mm
Character Width
9.7mm
Viewing Area Height
66mm
Viewing Area Width
16.2mm
Viewing Area Dimensions
66 x 16mm
External Depth
9mm
External Dimensions
122 x 9 x 44mm
External Height
44mm
External Width
122mm
Controller Type
ST7066U
Display Mode
Reflective
Display Matrix Technology
FSTN, STN, TN
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Driver Mounting
COB
Operating Temperature Range
0 → +50°C
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
PowertipDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Characters per Row
16
Character Rows
2
Character Height
4.8mm
Character Width
9.7mm
Viewing Area Height
66mm
Viewing Area Width
16.2mm
Viewing Area Dimensions
66 x 16mm
External Depth
9mm
External Dimensions
122 x 9 x 44mm
External Height
44mm
External Width
122mm
Controller Type
ST7066U
Display Mode
Reflective
Display Matrix Technology
FSTN, STN, TN
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Driver Mounting
COB
Operating Temperature Range
0 → +50°C
Country of Origin
China