Technical documents
Specifications
Brand
PowertipDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Characters per Row
16
Character Rows
2
Character Width
9.7mm
Character Height
4.8mm
Viewing Area Width
16.2mm
Viewing Area Height
66mm
Viewing Area Dimensions
66 x 16mm
External Depth
13.5mm
Backlight Type
LED
External Dimensions
122 x 13.5 x 44mm
External Height
44mm
External Width
122mm
Controller Type
ST7066U
Display Mode
Transflective
Display Matrix Technology
FSTN, STN, TN
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +50°C
Driver Mounting
COB
Country of Origin
China
Product details
Powertip Transflective backlit LCD STN
Transflective (dark character on a light background) alphanumeric STN and TN dot matrix modules with integral green LED backlight and LCD display drivers
5x7 dot matrix format (except 16x1, which uses 5x10, and 20x4 and 40x4, which use 5x8) with cursor
160 characters and symbols
Wide viewing angle
Single +5V supply
CMOS controller and driver
Parallel interface to 4 or 8-bit microprocessor
Display commands: clear, shift, on/off, read, write
Cursor commands: home, address set
Operating temperature range 0°C to 50°C
Powertip Alphanumeric LCD Displays
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
PowertipDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Characters per Row
16
Character Rows
2
Character Width
9.7mm
Character Height
4.8mm
Viewing Area Width
16.2mm
Viewing Area Height
66mm
Viewing Area Dimensions
66 x 16mm
External Depth
13.5mm
Backlight Type
LED
External Dimensions
122 x 13.5 x 44mm
External Height
44mm
External Width
122mm
Controller Type
ST7066U
Display Mode
Transflective
Display Matrix Technology
FSTN, STN, TN
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +50°C
Driver Mounting
COB
Country of Origin
China
Product details
Powertip Transflective backlit LCD STN
Transflective (dark character on a light background) alphanumeric STN and TN dot matrix modules with integral green LED backlight and LCD display drivers
5x7 dot matrix format (except 16x1, which uses 5x10, and 20x4 and 40x4, which use 5x8) with cursor
160 characters and symbols
Wide viewing angle
Single +5V supply
CMOS controller and driver
Parallel interface to 4 or 8-bit microprocessor
Display commands: clear, shift, on/off, read, write
Cursor commands: home, address set
Operating temperature range 0°C to 50°C