Powertip PC2002LRS-B Alphanumeric LCD Display, 2 Rows by 20 Characters, Transflective

RS Stock No.: 214-3547Brand: PowertipManufacturers Part No.: PC2002LRS-B
brand-logo
View all in LCD Monochrome Displays

Technical documents

Specifications

Display Type

Alphanumeric

Character Matrix

2 Rows by 20 Characters

Characters per Row

20

Character Rows

2

Character Height

3.2mm

Character Width

5.6mm

Viewing Area Dimensions

85 x 19mm

Viewing Area Width

18.6mm

Viewing Area Height

85mm

External Depth

14mm

Backlight Type

LED

External Height

37mm

External Width

116mm

External Dimensions

116 x 14 x 37mm

Controller Type

ST7066U

Display Matrix Technology

FSTN, STN

Display Mode

Transflective

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Operating Temperature Range

0 → +50°C

Driver Mounting

COB

Country of Origin

China

Product details

Powertip Transflective backlit LCD STN

Transflective (dark character on a light background) alphanumeric STN and TN dot matrix modules with integral green LED backlight and LCD display drivers

5x7 dot matrix format (except 16x1, which uses 5x10, and 20x4 and 40x4, which use 5x8) with cursor
160 characters and symbols
Wide viewing angle
Single +5V supply
CMOS controller and driver
Parallel interface to 4 or 8-bit microprocessor
Display commands: clear, shift, on/off, read, write
Cursor commands: home, address set
Operating temperature range 0°C to 50°C

Powertip Alphanumeric LCD Displays

Stock information temporarily unavailable.

P.O.A.

Powertip PC2002LRS-B Alphanumeric LCD Display, 2 Rows by 20 Characters, Transflective

P.O.A.

Powertip PC2002LRS-B Alphanumeric LCD Display, 2 Rows by 20 Characters, Transflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Display Type

Alphanumeric

Character Matrix

2 Rows by 20 Characters

Characters per Row

20

Character Rows

2

Character Height

3.2mm

Character Width

5.6mm

Viewing Area Dimensions

85 x 19mm

Viewing Area Width

18.6mm

Viewing Area Height

85mm

External Depth

14mm

Backlight Type

LED

External Height

37mm

External Width

116mm

External Dimensions

116 x 14 x 37mm

Controller Type

ST7066U

Display Matrix Technology

FSTN, STN

Display Mode

Transflective

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Operating Temperature Range

0 → +50°C

Driver Mounting

COB

Country of Origin

China

Product details

Powertip Transflective backlit LCD STN

Transflective (dark character on a light background) alphanumeric STN and TN dot matrix modules with integral green LED backlight and LCD display drivers

5x7 dot matrix format (except 16x1, which uses 5x10, and 20x4 and 40x4, which use 5x8) with cursor
160 characters and symbols
Wide viewing angle
Single +5V supply
CMOS controller and driver
Parallel interface to 4 or 8-bit microprocessor
Display commands: clear, shift, on/off, read, write
Cursor commands: home, address set
Operating temperature range 0°C to 50°C

Powertip Alphanumeric LCD Displays