Technical documents
Specifications
Brand
PR ElectronicsModule Type
MV Converter
Input Signal Type
Voltage
Output Signal Type
Current
Input Range
-40 → +100mV
Output Range
0 → 20mA
Supply Voltage
19.2 → 28.8V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +60°C
Series
2
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
Denmark
Product details
PR Electronics 2261 mV Transmitter
PR Electronics 2261 mV transmitter converts bipolar mV signals from transducers to standard current or voltage signals. The 2261 is suitable for load cell applications as well as other applications such as tank filling and draining, measurement of cable tensile force, level control and signal conversion and amplification. The 2261 is microprocessor-controlled and basic-calibrated meaning that input and output can be programmed according to the requested signal range without any readjustment. This guarantees high accuracy and flexibility.
The user interface consists of a 3-digit display and 3 front function keys which are used for taring or change of input / output signal range. The analogue input can be programmed for voltage in the range -40...100 mVdc and the analogue output can be programmed to current in the range 0...20 mA or voltage in the range 0...10 Vdc.
Features and Benefits
Analogue or digital inputs
Load cell amplifier
mV to current / voltage conversion
Front-programmable with 3-digit LED display
Relative calibration of input span
NPN / PNP input for external taring
Supply for standard transducers
Mounting for a standard 11-pole socket which can be adapted for DIN rail
PR Electronics DIN Rail Mounting
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PR ElectronicsModule Type
MV Converter
Input Signal Type
Voltage
Output Signal Type
Current
Input Range
-40 → +100mV
Output Range
0 → 20mA
Supply Voltage
19.2 → 28.8V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +60°C
Series
2
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
Denmark
Product details
PR Electronics 2261 mV Transmitter
PR Electronics 2261 mV transmitter converts bipolar mV signals from transducers to standard current or voltage signals. The 2261 is suitable for load cell applications as well as other applications such as tank filling and draining, measurement of cable tensile force, level control and signal conversion and amplification. The 2261 is microprocessor-controlled and basic-calibrated meaning that input and output can be programmed according to the requested signal range without any readjustment. This guarantees high accuracy and flexibility.
The user interface consists of a 3-digit display and 3 front function keys which are used for taring or change of input / output signal range. The analogue input can be programmed for voltage in the range -40...100 mVdc and the analogue output can be programmed to current in the range 0...20 mA or voltage in the range 0...10 Vdc.
Features and Benefits
Analogue or digital inputs
Load cell amplifier
mV to current / voltage conversion
Front-programmable with 3-digit LED display
Relative calibration of input span
NPN / PNP input for external taring
Supply for standard transducers
Mounting for a standard 11-pole socket which can be adapted for DIN rail
