PR Electronics 3100 Series Signal Conditioner, Current Input, Current Output, 16.8 → 31.2V dc Supply, ATEX, IECEx

RS Stock No.: 270-1721Brand: PR ElectronicsManufacturers Part No.: 3105-N
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Module Type

Isolated Repeater

Input Signal Type

Current

Output Signal Type

Current

Input Range

0 → 23mA

Output Range

0 → 23mA

Supply Voltage

16.8 → 31.2V dc

Hazardous Area Certification

ATEX, IECEx

Series

3100

Country of Origin

Denmark

Stock information temporarily unavailable.

P.O.A.

PR Electronics 3100 Series Signal Conditioner, Current Input, Current Output, 16.8 → 31.2V dc Supply, ATEX, IECEx

P.O.A.

PR Electronics 3100 Series Signal Conditioner, Current Input, Current Output, 16.8 → 31.2V dc Supply, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Module Type

Isolated Repeater

Input Signal Type

Current

Output Signal Type

Current

Input Range

0 → 23mA

Output Range

0 → 23mA

Supply Voltage

16.8 → 31.2V dc

Hazardous Area Certification

ATEX, IECEx

Series

3100

Country of Origin

Denmark