PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,

RS Stock No.: 796-6887Brand: PR ElectronicsManufacturers Part No.: 4114
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Module Type

Universal Signal Converter

Input Signal Type

Universal

Output Signal Type

Current, Voltage

Input Range

0 → 12 V dc, 0 → 20 mA, 4 → 20 mA, 10 MΩ, 20Ω

Output Range

0 → 10 V dc, 0 → 20mA

Supply Voltage

19.2 → 300 V dc, 21.6 → 253V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

4100

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Denmark

Product details

4114 Multi-Functional Signal Conditioner

From PR Electronics, the 4114 universal transmitter designed for signal isolation, conversion, linearization and amplification of a wide range of input signals. The robust single channel transmitter features a wide range of freely programmable inputs. These include RTD or thermocouple inputs for temperature measurement. Linear resistance, potentiometer and voltage or current including 2-wire transmitters. Output is via voltage or active current which can be configured to suit any application. The 4114 universal device offers the user the flexibility to meet the many demands of today’s industrial applications. PR Electronics 4114 transmitter is designed according to strict safety requirements and is therefore suitable for use in SIL 2 installations.

Features and Benefits

• Input for RTD, TC, Ohm and potentiometer, mA and V
• 0 to 20 mA and 0 to 10 V dc programmable outputs
• Power supply and signal isolator for 2-wire transmitters
• Universal AC or DC supply
• A green / red front LED indicates normal operation and malfunction
• 3-port 2.3 kVAC galvanic isolation
• Trip amplifier with window function defined by a high and a low setpoint
• FM-approved for installation in Div 2
• Complies with NAMUR 21 (burst), NE43 (sensor error), LVD and UL 508
• DIN Rail mounting

Programming

The 4114 universal transmitters are programmable via the PR 4510 detachable display module (238-0641). The 4510 module allows the programming of the vast array of input and output parameters easily and safely. Together with advanced functions including 2 point calibration, process simulation and diagnostics.
With a simple menu and explanatory text the 4510 is extremely straightforward to navigate. Functions are clearly depicted on the 4 line LCD display even in low light conditions. Line 1 shows the input signal, line 2 shows the units, and line 3 shows analogue output or tag number. Line 4 shows the communication and relay status. In addition the 4510 features password protection. Programming access can be blocked by assigning a password which is conveniently saved in the 4114 transmitter. This ensures a high degree of protection is maintained and prevents any unauthorised modifications to the configuration.

PR Electronics DIN Rail Mounting

Stock information temporarily unavailable.

P.O.A.

PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,

P.O.A.

PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Module Type

Universal Signal Converter

Input Signal Type

Universal

Output Signal Type

Current, Voltage

Input Range

0 → 12 V dc, 0 → 20 mA, 4 → 20 mA, 10 MΩ, 20Ω

Output Range

0 → 10 V dc, 0 → 20mA

Supply Voltage

19.2 → 300 V dc, 21.6 → 253V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

4100

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Denmark

Product details

4114 Multi-Functional Signal Conditioner

From PR Electronics, the 4114 universal transmitter designed for signal isolation, conversion, linearization and amplification of a wide range of input signals. The robust single channel transmitter features a wide range of freely programmable inputs. These include RTD or thermocouple inputs for temperature measurement. Linear resistance, potentiometer and voltage or current including 2-wire transmitters. Output is via voltage or active current which can be configured to suit any application. The 4114 universal device offers the user the flexibility to meet the many demands of today’s industrial applications. PR Electronics 4114 transmitter is designed according to strict safety requirements and is therefore suitable for use in SIL 2 installations.

Features and Benefits

• Input for RTD, TC, Ohm and potentiometer, mA and V
• 0 to 20 mA and 0 to 10 V dc programmable outputs
• Power supply and signal isolator for 2-wire transmitters
• Universal AC or DC supply
• A green / red front LED indicates normal operation and malfunction
• 3-port 2.3 kVAC galvanic isolation
• Trip amplifier with window function defined by a high and a low setpoint
• FM-approved for installation in Div 2
• Complies with NAMUR 21 (burst), NE43 (sensor error), LVD and UL 508
• DIN Rail mounting

Programming

The 4114 universal transmitters are programmable via the PR 4510 detachable display module (238-0641). The 4510 module allows the programming of the vast array of input and output parameters easily and safely. Together with advanced functions including 2 point calibration, process simulation and diagnostics.
With a simple menu and explanatory text the 4510 is extremely straightforward to navigate. Functions are clearly depicted on the 4 line LCD display even in low light conditions. Line 1 shows the input signal, line 2 shows the units, and line 3 shows analogue output or tag number. Line 4 shows the communication and relay status. In addition the 4510 features password protection. Programming access can be blocked by assigning a password which is conveniently saved in the 4114 transmitter. This ensures a high degree of protection is maintained and prevents any unauthorised modifications to the configuration.

PR Electronics DIN Rail Mounting