Technical documents
Specifications
Brand
PR ElectronicsNumber of Channels
2
Module Type
Hart Transparent Repeater
Barrier Type
Galvanic Barrier
Maximum Voltage
253 V ac, 300V dc
Hazardous Area Certification
ATEX, IECEx
Safety Current Resistance
10Ω
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Voltage
19.2 → 300 V dc, 21.6 → 253V ac
Safety Current Maximum
400mA
Safety Voltage Maximum
253 V ac, 300 V dc
Series
5100
Operating Temperature Range
-20 → +60°C
Country of Origin
Denmark
Product details
5106B I.S. HART Transparent Repeater
PR Electronics 5106B intrinsically safe HART transparent repeater is a signal isolator with 2-way HART communication for 2-wire transmitters installed in the hazardous area. The 5106B signal conditioner is based on microprocessor technology for gain and offset. The analogue signal is transmitted at a response time of less than 25 ms. Mounted vertically or horizontally on a DIN rail. As the devices can be mounted without distance between neighbouring units, up to 84 channels can be mounted per meter..
Features and Benefits
• 3.75 kV ac galvanic isolation
• Inputs, outputs and supply are floating and galvanically separated
• Output can be connected either as an active current transmitter or as a 2-wire transmitter
• Low response time
• Universal supply by AC or DC
•DIN Rail mounting (vertically or horizontally)
What is HART Protocol?
The HART protocol is a low speed, digital communications scheme that is carried on a 4 to 20 mA current signal. As 4 to 20 mA loops are commonly used in industry, the HART protocol is easy to implement, easy to use, and easy to troubleshoot. Devices that communicate via HART are popular in many industries.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PR ElectronicsNumber of Channels
2
Module Type
Hart Transparent Repeater
Barrier Type
Galvanic Barrier
Maximum Voltage
253 V ac, 300V dc
Hazardous Area Certification
ATEX, IECEx
Safety Current Resistance
10Ω
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Voltage
19.2 → 300 V dc, 21.6 → 253V ac
Safety Current Maximum
400mA
Safety Voltage Maximum
253 V ac, 300 V dc
Series
5100
Operating Temperature Range
-20 → +60°C
Country of Origin
Denmark
Product details
5106B I.S. HART Transparent Repeater
PR Electronics 5106B intrinsically safe HART transparent repeater is a signal isolator with 2-way HART communication for 2-wire transmitters installed in the hazardous area. The 5106B signal conditioner is based on microprocessor technology for gain and offset. The analogue signal is transmitted at a response time of less than 25 ms. Mounted vertically or horizontally on a DIN rail. As the devices can be mounted without distance between neighbouring units, up to 84 channels can be mounted per meter..
Features and Benefits
• 3.75 kV ac galvanic isolation
• Inputs, outputs and supply are floating and galvanically separated
• Output can be connected either as an active current transmitter or as a 2-wire transmitter
• Low response time
• Universal supply by AC or DC
•DIN Rail mounting (vertically or horizontally)
What is HART Protocol?
The HART protocol is a low speed, digital communications scheme that is carried on a 4 to 20 mA current signal. As 4 to 20 mA loops are commonly used in industry, the HART protocol is easy to implement, easy to use, and easy to troubleshoot. Devices that communicate via HART are popular in many industries.