PR Electronics 5114A Series Converter Module, Current, RTD, Thermocouple, Voltage Input, Current, Voltage Output, 19.2

RS Stock No.: 796-6929Brand: PR ElectronicsManufacturers Part No.: 5114AB
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Number of Channels

1, 2

Module Type

Programmable Transmitter

Barrier Type

Galvanic Barrier

Output Signal Type

Current, Voltage

Input Signal Type

Current, RTD, Thermocouple, Voltage

Supply Voltage

19.2 → 300 V dc, 21.6 → 253V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Safety Current Maximum

400mA

Safety Voltage Maximum

250 V ac

Series

5114A

Operating Temperature Range

-20 → +60°C

Country of Origin

Denmark

Product details

PR Electronics 5114A Programmable Transmitter

The 9203B universal transmitters are programmable via the PR 4501 detachable display module (238-0641). The 4501 module allows the programming of the vast array of input and output parameters easily and safely. Together with advanced functions including 2 point calibration, process simulation and diagnostics.
With a simple menu and explanatory text the 4501 is extremely straightforward to navigate. Functions are clearly depicted on the 4 line LCD display even in low light conditions. Line 1 shows the input signal, line 2 shows the units, and line 3 shows analogue output or tag number. Line 4 shows the communication and relay status. In addition the 4501 features password protection. Programming access can be blocked by assigning a password which is conveniently saved in the 9203B transmitter. This ensures a high degree of protection is maintained and prevents any unauthorised modifications to the configuration.

Features and Benefits

• Input for RTD, TC, mV, linear resistance, mA and V
• Automatic 4- / 3-wire or programmable 2-wire cable compensation
• Active or passive current output and selectable voltage output
• Programmable current (0...100 mA) and voltage (0...250 VDC) inputs.
• Universal voltage supply
• 3.75 kVac galvanic isolation
• Configurable sensor error detection including NAMUR NE43
• Separation of circuits in PELV/SELV installations

PR Electronics DIN Rail Mounting

Stock information temporarily unavailable.

P.O.A.

PR Electronics 5114A Series Converter Module, Current, RTD, Thermocouple, Voltage Input, Current, Voltage Output, 19.2

P.O.A.

PR Electronics 5114A Series Converter Module, Current, RTD, Thermocouple, Voltage Input, Current, Voltage Output, 19.2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Channels

1, 2

Module Type

Programmable Transmitter

Barrier Type

Galvanic Barrier

Output Signal Type

Current, Voltage

Input Signal Type

Current, RTD, Thermocouple, Voltage

Supply Voltage

19.2 → 300 V dc, 21.6 → 253V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Safety Current Maximum

400mA

Safety Voltage Maximum

250 V ac

Series

5114A

Operating Temperature Range

-20 → +60°C

Country of Origin

Denmark

Product details

PR Electronics 5114A Programmable Transmitter

The 9203B universal transmitters are programmable via the PR 4501 detachable display module (238-0641). The 4501 module allows the programming of the vast array of input and output parameters easily and safely. Together with advanced functions including 2 point calibration, process simulation and diagnostics.
With a simple menu and explanatory text the 4501 is extremely straightforward to navigate. Functions are clearly depicted on the 4 line LCD display even in low light conditions. Line 1 shows the input signal, line 2 shows the units, and line 3 shows analogue output or tag number. Line 4 shows the communication and relay status. In addition the 4501 features password protection. Programming access can be blocked by assigning a password which is conveniently saved in the 9203B transmitter. This ensures a high degree of protection is maintained and prevents any unauthorised modifications to the configuration.

Features and Benefits

• Input for RTD, TC, mV, linear resistance, mA and V
• Automatic 4- / 3-wire or programmable 2-wire cable compensation
• Active or passive current output and selectable voltage output
• Programmable current (0...100 mA) and voltage (0...250 VDC) inputs.
• Universal voltage supply
• 3.75 kVac galvanic isolation
• Configurable sensor error detection including NAMUR NE43
• Separation of circuits in PELV/SELV installations

PR Electronics DIN Rail Mounting